
FMMT591QTA | |
|---|---|
DigiKey Part Number | FMMT591QTADITR-ND - Tape & Reel (TR) FMMT591QTADICT-ND - Cut Tape (CT) FMMT591QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT591QTA |
Description | TRANS PNP 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT591QTA Models |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 100mA, 1A | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT591-TP | MCC (Micro Commercial Components) | 1,442 | FMMT591-TPMSCT-ND | ¥2.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.58900 | ¥35.89 |
| 100 | ¥2.29820 | ¥229.82 |
| 500 | ¥1.74248 | ¥871.24 |
| 1,000 | ¥1.56303 | ¥1,563.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.33489 | ¥4,004.67 |
| 6,000 | ¥1.21992 | ¥7,319.52 |
| 9,000 | ¥1.16133 | ¥10,451.97 |
| 15,000 | ¥1.09548 | ¥16,432.20 |
| 21,000 | ¥1.05650 | ¥22,186.50 |
| 30,000 | ¥1.01860 | ¥30,558.00 |

