
FMMT591AQTA | |
|---|---|
DigiKey Part Number | FMMT591AQTADITR-ND - Tape & Reel (TR) FMMT591AQTADICT-ND - Cut Tape (CT) FMMT591AQTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT591AQTA |
Description | TRANS PNP 40V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.84600 | ¥38.46 |
| 100 | ¥2.47020 | ¥247.02 |
| 500 | ¥1.87762 | ¥938.81 |
| 1,000 | ¥1.68642 | ¥1,686.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.44331 | ¥4,329.93 |
| 6,000 | ¥1.32082 | ¥7,924.92 |
| 9,000 | ¥1.25840 | ¥11,325.60 |
| 15,000 | ¥1.18826 | ¥17,823.90 |
| 21,000 | ¥1.14672 | ¥24,081.12 |
| 30,000 | ¥1.10636 | ¥33,190.80 |

