
FMMT494TC | |
|---|---|
DigiKey Part Number | 31-FMMT494TCTR-ND - Tape & Reel (TR) 31-FMMT494TCCT-ND - Cut Tape (CT) 31-FMMT494TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT494TC |
Description | TRANS NPN 120V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT494TC Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 250mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT494QTA | Diodes Incorporated | 2,671 | FMMT494QTADICT-ND | ¥6.29000 | Parametric Equivalent |
| FMMT494QTC | Diodes Incorporated | 4,937 | 31-FMMT494QTCCT-ND | ¥6.29000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.87900 | ¥38.79 |
| 100 | ¥2.49260 | ¥249.26 |
| 500 | ¥1.89548 | ¥947.74 |
| 1,000 | ¥1.70271 | ¥1,702.71 |
| 2,000 | ¥1.54041 | ¥3,080.82 |
| 5,000 | ¥1.36462 | ¥6,823.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.25592 | ¥12,559.20 |
| 20,000 | ¥1.16454 | ¥23,290.80 |
| 30,000 | ¥1.11800 | ¥33,540.00 |
| 50,000 | ¥1.06571 | ¥53,285.50 |
| 70,000 | ¥1.03582 | ¥72,507.40 |

