FCX658ATA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 729
Unit Price: ¥6.12000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 500 mA 50MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX658ATA

DigiKey Part Number
FCX658ATR-ND - Tape & Reel (TR)
FCX658ACT-ND - Cut Tape (CT)
FCX658ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX658ATA
Description
TRANS NPN 400V 0.5A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 500 mA 50MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
FCX658ATA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 200mA, 10V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
200mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBHV8540X,115Nexperia USA Inc.7291727-2368-1-ND¥6.12000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥5.18500¥51.85
100¥3.37250¥337.25
500¥2.59348¥1,296.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.34239¥2,342.39
2,000¥2.13110¥4,262.20
3,000¥2.02336¥6,070.08
5,000¥1.90228¥9,511.40
7,000¥1.83056¥12,813.92
10,000¥1.76086¥17,608.60
Manufacturers Standard Package