Similar
Similar

FCX558TA | |
|---|---|
DigiKey Part Number | FCX558TR-ND - Tape & Reel (TR) FCX558CT-ND - Cut Tape (CT) FCX558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX558TA |
Description | TRANS PNP 400V 0.2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 200 mA 50MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCX558TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1971(TE12L,F) | Toshiba Semiconductor and Storage | 227 | 264-2SA1971(TE12L,F)CT-ND | ¥8.10000 | Similar |
| PBHV9040X,115 | Nexperia USA Inc. | 0 | 1727-2370-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.35900 | ¥53.59 |
| 100 | ¥3.49320 | ¥349.32 |
| 500 | ¥2.69006 | ¥1,345.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.43113 | ¥2,431.13 |
| 2,000 | ¥2.21326 | ¥4,426.52 |
| 3,000 | ¥2.10221 | ¥6,306.63 |
| 5,000 | ¥1.97737 | ¥9,886.85 |
| 7,000 | ¥1.90346 | ¥13,324.22 |
| 10,000 | ¥1.83160 | ¥18,316.00 |





