ES5J_HF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ¥5.29000
Datasheet
Diode 600 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 5A Surface Mount SMC
DO-214AB, SMC

ES5J_HF

DigiKey Part Number
31-ES5J_HFTR-ND - Tape & Reel (TR)
31-ES5J_HFCT-ND - Cut Tape (CT)
31-ES5J_HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES5J_HF
Description
DIODE STANDARD 600V 5A SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
600 V
Mounting Type
Current - Average Rectified (Io)
5A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Supplier Device Package
SMC
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURC5J_R1_00001Panjit International Inc.03757-MURC5J_R1_00001CT-ND¥5.29000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.20100¥42.01
100¥2.70930¥270.93
500¥2.06486¥1,032.43
1,000¥1.85703¥1,857.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.59277¥4,778.31
6,000¥1.45966¥8,757.96
9,000¥1.39182¥12,526.38
15,000¥1.31561¥19,734.15
21,000¥1.27047¥26,679.87
30,000¥1.22661¥36,798.30
Manufacturers Standard Package