Diode 100 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount SMC
DO-214AB, SMC

ES3B-13-F

DigiKey Part Number
ES3B-FDITR-ND - Tape & Reel (TR)
ES3B-FDICT-ND - Cut Tape (CT)
ES3B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3B-13-F
Description
DIODE STANDARD 100V 3A SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,870
Factory Stock: 327,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥6.02900¥60.29
100¥3.94730¥394.73
500¥3.05212¥1,526.06
1,000¥2.76358¥2,763.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.39700¥7,191.00
6,000¥2.21243¥13,274.58
9,000¥2.11841¥19,065.69
15,000¥2.01279¥30,191.85
21,000¥1.95025¥40,955.25
30,000¥1.88947¥56,684.10
Manufacturers Standard Package