Bipolar (BJT) Transistor NPN 100 V 6 A 130MHz 3.2 W Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXT2011P5-13

DigiKey Part Number
DXT2011P5-13TR-ND - Tape & Reel (TR)
DXT2011P5-13CT-ND - Cut Tape (CT)
DXT2011P5-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXT2011P5-13
Description
TRANS NPN 100V 6A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 6 A 130MHz 3.2 W Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Mfr
Power - Max
3.2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
130MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
6 A
Package / Case
PowerDI™ 5
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
PowerDI™ 5
Vce Saturation (Max) @ Ib, Ic
220mV @ 500mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,092
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥5.85500¥58.55
100¥3.83230¥383.23
500¥2.96198¥1,480.99
1,000¥2.68146¥2,681.46
2,000¥2.44532¥4,890.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.18976¥10,948.80
10,000¥2.03185¥20,318.50
15,000¥1.95142¥29,271.30
25,000¥1.86106¥46,526.50
35,000¥1.81940¥63,679.00
Manufacturers Standard Package