Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC357S-B-TR

DigiKey Part Number
31-DPC357S-B-TR-ND - Tape & Reel (TR)
31-DPC357S-B-TRCT-ND - Cut Tape (CT)
31-DPC357S-B-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPC357S-B-TR
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Diodes Incorporated
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
130% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
260% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Supplier Device Package
4-SOP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
140356145200Würth Elektronik3,633732-140356145200CT-ND¥3.23000Parametric Equivalent
In-Stock: 2,875
Factory Stock: 60,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.32300¥13.23
25¥1.16760¥29.19
100¥0.99740¥99.74
250¥0.91664¥229.16
500¥0.86786¥433.93
1,000¥0.82791¥827.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.01263¥3,037.89
6,000¥0.95181¥5,710.86
9,000¥0.92058¥8,285.22
15,000¥0.88530¥13,279.50
21,000¥0.86431¥18,150.51
30,000¥0.84383¥25,314.90
Manufacturers Standard Package