
DPC357S-A-TR | |
|---|---|
DigiKey Part Number | 31-DPC357S-A-TR-ND - Tape & Reel (TR) 31-DPC357S-A-TRCT-ND - Cut Tape (CT) 31-DPC357S-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPC357S-A-TR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Diodes Incorporated | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140356145100 | Würth Elektronik | 2,291 | 732-140356145100CT-ND | ¥3.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.32300 | ¥13.23 |
| 25 | ¥1.16760 | ¥29.19 |
| 100 | ¥0.99740 | ¥99.74 |
| 250 | ¥0.91664 | ¥229.16 |
| 500 | ¥0.86786 | ¥433.93 |
| 1,000 | ¥0.82791 | ¥827.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.01263 | ¥3,037.89 |
| 6,000 | ¥0.95181 | ¥5,710.86 |
| 9,000 | ¥0.92058 | ¥8,285.22 |
| 15,000 | ¥0.88530 | ¥13,279.50 |
| 21,000 | ¥0.86431 | ¥18,150.51 |
| 30,000 | ¥0.84383 | ¥25,314.90 |


