N-Channel 80 V 6.5A (Ta) 1.5W (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH8030LFDFW-13

DigiKey Part Number
31-DMTH8030LFDFW-13TR-ND - Tape & Reel (TR)
31-DMTH8030LFDFW-13CT-ND - Cut Tape (CT)
31-DMTH8030LFDFW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH8030LFDFW-13
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 6.5A (Ta) 1.5W (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
641 pF @ 25 V
FET Type
Power Dissipation (Max)
1.5W (Ta)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount, Wettable Flank
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXG)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥4.44100¥44.41
100¥2.86890¥286.89
500¥2.19222¥1,096.11
1,000¥1.97388¥1,973.88
2,000¥1.79004¥3,580.08
5,000¥1.59101¥7,955.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.46798¥14,679.80
20,000¥1.36454¥27,290.80
30,000¥1.31185¥39,355.50
50,000¥1.25268¥62,634.00
Manufacturers Standard Package