Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMTH8008LFG-13 | |
|---|---|
DigiKey Part Number | 31-DMTH8008LFG-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH8008LFG-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 17A (Ta), 70A (Tc) 1.2W (Ta), 50W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37.7 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2254 pF @ 40 V |
FET Type | Power Dissipation (Max) 1.2W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.9mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH8008LFG-7 | Diodes Incorporated | 0 | 31-DMTH8008LFG-7TR-ND | ¥4.52377 | Parametric Equivalent |
| DMTH8008LFGQ-13 | Diodes Incorporated | 0 | 31-DMTH8008LFGQ-13CT-ND | ¥17.04000 | Parametric Equivalent |
| DMTH8008LFGQ-7 | Diodes Incorporated | 845 | 31-DMTH8008LFGQ-7CT-ND | ¥17.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.52374 | ¥13,571.22 |


