DMTH43M8LFG-7 | |
---|---|
DigiKey Part Number | 31-DMTH43M8LFG-7TR-ND - Tape & Reel (TR) 31-DMTH43M8LFG-7CT-ND - Cut Tape (CT) 31-DMTH43M8LFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH43M8LFG-7 |
Description | MOSFET N-CH 40V PWRDI3333 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 100A (Tc) 2.62W (Ta), 65.2W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2798 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.62W (Ta), 65.2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.45300 | ¥64.53 |
100 | ¥5.01870 | ¥501.87 |
500 | ¥4.25370 | ¥2,126.85 |
1,000 | ¥3.46514 | ¥3,465.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.26199 | ¥6,523.98 |
6,000 | ¥3.10667 | ¥18,640.02 |
10,000 | ¥2.96329 | ¥29,632.90 |