DMTH4007LK3-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,335
Unit Price: ¥2.10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥2.50000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.98378
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥1.12922
Datasheet

Similar


Vishay Siliconix
In Stock: 1,093
Unit Price: ¥3.24000
Datasheet

Similar


STMicroelectronics
In Stock: 4,434
Unit Price: ¥3.33000
Datasheet
N-Channel 40 V 16.8A (Ta), 70A (Tc) 2.6W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 16.8A (Ta), 70A (Tc) 2.6W (Ta) Surface Mount TO-252-3
TO-252-3

DMTH4007LK3-13

DigiKey Part Number
DMTH4007LK3-13DITR-ND - Tape & Reel (TR)
DMTH4007LK3-13DICT-ND - Cut Tape (CT)
DMTH4007LK3-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4007LK3-13
Description
MOSFET N-CH 40V 16.8A/70A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 16.8A (Ta), 70A (Tc) 2.6W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29.1 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1895 pF @ 30 V
FET Type
Power Dissipation (Max)
2.6W (Ta)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7.3mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH4007LK3Q-13Diodes Incorporated1,335DMTH4007LK3Q-13DICT-ND¥2.10000Parametric Equivalent
FDD8453LZonsemi0FDD8453LZCT-ND¥2.50000Similar
IRFR4104TRLPBFInfineon Technologies0IRFR4104TRLPBF-ND¥0.98378Similar
SQD50N04-5M6_GE3Vishay Siliconix0SQD50N04-5M6_GE3TR-ND¥1.12922Similar
SQD50N04-5M6_T4GE3Vishay Siliconix1,093SQD50N04-5M6_T4GE3CT-ND¥3.24000Similar
Available To Order
Factory Stock: 7,500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49
10¥7.84800¥78.48
100¥5.20760¥520.76
500¥4.07182¥2,035.91
1,000¥3.70628¥3,706.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.31058¥8,276.45
5,000¥3.06600¥15,330.00
7,500¥2.94144¥22,060.80
12,500¥2.80150¥35,018.75
17,500¥2.71866¥47,576.55
25,000¥2.67018¥66,754.50
Manufacturers Standard Package