N-Channel 40 V 100A (Tc) 4.7W (Ta), 136W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4004SCTB-13

DigiKey Part Number
DMTH4004SCTB-13DITR-ND - Tape & Reel (TR)
DMTH4004SCTB-13DICT-ND - Cut Tape (CT)
DMTH4004SCTB-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4004SCTB-13
Description
MOSFET N-CH 40V 100A TO263AB T&R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 4.7W (Ta), 136W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
68.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4305 pF @ 25 V
FET Type
Power Dissipation (Max)
4.7W (Ta), 136W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3mOhm @ 100A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 567
Factory Stock: 2,400
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
10¥12.54600¥125.46
100¥8.52140¥852.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥6.41214¥5,129.71
1,600¥5.91961¥9,471.38
2,400¥5.66863¥13,604.71
4,000¥5.38670¥21,546.80
5,600¥5.21981¥29,230.94
8,000¥5.05760¥40,460.80
Manufacturers Standard Package