
DMPH4029LFGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMPH4029LFGQ-13TR-ND - Tape & Reel (TR) 31-DMPH4029LFGQ-13CT-ND - Cut Tape (CT) 31-DMPH4029LFGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH4029LFGQ-13 |
Description | MOSFET P-CH 40V 8A/22A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8A (Ta), 22A (Tc) 1.2W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1626 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 29mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMPH4029LFGQ-7 | Diodes Incorporated | 610 | 31-DMPH4029LFGQ-7CT-ND | ¥9.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥5.95400 | ¥59.54 |
| 100 | ¥3.89760 | ¥389.76 |
| 500 | ¥3.01292 | ¥1,506.46 |
| 1,000 | ¥2.72802 | ¥2,728.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.36591 | ¥7,097.73 |
| 6,000 | ¥2.18358 | ¥13,101.48 |
| 9,000 | ¥2.09071 | ¥18,816.39 |
| 15,000 | ¥1.98637 | ¥29,795.55 |
| 21,000 | ¥1.92459 | ¥40,416.39 |
| 30,000 | ¥1.86456 | ¥55,936.80 |





