
DMP6110SVTQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP6110SVTQ-13TR-ND - Tape & Reel (TR) 31-DMP6110SVTQ-13CT-ND - Cut Tape (CT) 31-DMP6110SVTQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6110SVTQ-13 |
Description | MOSFET P-CH 60V 7.3A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 7.3A (Ta) 1.8W (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 969 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TSOT-23-6 |
Rds On (Max) @ Id, Vgs 105mOhm @ 4.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥6.10300 | ¥61.03 |
| 100 | ¥4.00020 | ¥400.02 |
| 500 | ¥3.09546 | ¥1,547.73 |
| 1,000 | ¥2.80402 | ¥2,804.02 |
| 2,000 | ¥2.55874 | ¥5,117.48 |
| 5,000 | ¥2.32564 | ¥11,628.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥2.12918 | ¥21,291.80 |
| 20,000 | ¥1.99128 | ¥39,825.60 |
| 30,000 | ¥1.92105 | ¥57,631.50 |



