
DMP6023LFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP6023LFGQ-7TR-ND - Tape & Reel (TR) 31-DMP6023LFGQ-7CT-ND - Cut Tape (CT) 31-DMP6023LFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6023LFGQ-7 |
Description | MOSFET P-CH 60V 7.7A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 7.7A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 53.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2569 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 25mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP6023LFGQ-13 | Diodes Incorporated | 883 | 31-DMP6023LFGQ-13CT-ND | ¥11.50000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥7.23600 | ¥72.36 |
| 100 | ¥4.78170 | ¥478.17 |
| 500 | ¥3.72662 | ¥1,863.31 |
| 1,000 | ¥3.38673 | ¥3,386.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.10080 | ¥6,201.60 |
| 4,000 | ¥2.86032 | ¥11,441.28 |
| 6,000 | ¥2.73782 | ¥16,426.92 |
| 10,000 | ¥2.60019 | ¥26,001.90 |
| 14,000 | ¥2.51870 | ¥35,261.80 |
| 20,000 | ¥2.43952 | ¥48,790.40 |





