
DMP6023LFG-13 | |
|---|---|
DigiKey Part Number | 31-DMP6023LFG-13TR-ND - Tape & Reel (TR) 31-DMP6023LFG-13CT-ND - Cut Tape (CT) 31-DMP6023LFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6023LFG-13 |
Description | MOSFET P-CH 60V 7.7A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 7.7A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2569 pF @ 30 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥8.25300 | ¥82.53 |
| 100 | ¥5.48470 | ¥548.47 |
| 500 | ¥4.29792 | ¥2,148.96 |
| 1,000 | ¥3.91584 | ¥3,915.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.43067 | ¥10,292.01 |
| 6,000 | ¥3.18647 | ¥19,118.82 |
| 9,000 | ¥3.06210 | ¥27,558.90 |
| 15,000 | ¥2.92241 | ¥43,836.15 |
| 21,000 | ¥2.85418 | ¥59,937.78 |


