Mosfet Array 30V 6.9A 2.5W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3056LSD-13

DigiKey Part Number
DMP3056LSD-13DITR-ND - Tape & Reel (TR)
DMP3056LSD-13DICT-ND - Cut Tape (CT)
DMP3056LSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3056LSD-13
Description
MOSFET 2P-CH 30V 6.9A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6.9A 2.5W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
13.7nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
722pF @ 25V
Part Status
Active
Power - Max
2.5W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
6.9A
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,609
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥6.03700¥60.37
100¥3.95640¥395.64
500¥3.06040¥1,530.20
1,000¥2.77169¥2,771.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.45900¥6,147.50
5,000¥2.26570¥11,328.50
7,500¥2.16721¥16,254.07
12,500¥2.05656¥25,707.00
17,500¥1.99106¥34,843.55
25,000¥1.92740¥48,185.00
Manufacturers Standard Package