
DMP3037LSS-13 | |
|---|---|
DigiKey Part Number | DMP3037LSS-13DITR-ND - Tape & Reel (TR) DMP3037LSS-13DICT-ND - Cut Tape (CT) DMP3037LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3037LSS-13 |
Description | MOSFET P-CH 30V 5.8A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.8A (Ta) 1.2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMP3037LSS-13 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 931 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.77100 | ¥37.71 |
| 100 | ¥2.42060 | ¥242.06 |
| 500 | ¥1.83792 | ¥918.96 |
| 1,000 | ¥1.64995 | ¥1,649.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.44619 | ¥3,615.48 |
| 5,000 | ¥1.32012 | ¥6,600.60 |
| 7,500 | ¥1.25587 | ¥9,419.02 |
| 12,500 | ¥1.18367 | ¥14,795.88 |
| 17,500 | ¥1.14091 | ¥19,965.93 |
| 25,000 | ¥1.09934 | ¥27,483.50 |

