
DMP3036SFG-7 | |
|---|---|
DigiKey Part Number | DMP3036SFG-7DITR-ND - Tape & Reel (TR) DMP3036SFG-7DICT-ND - Cut Tape (CT) DMP3036SFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3036SFG-7 |
Description | MOSFET P-CH 30V 8.7A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.7A (Ta) 950mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3036SFG-7 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1931 pF @ 15 V |
FET Type | Power Dissipation (Max) 950mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥5.45000 | ¥54.50 |
| 100 | ¥3.55200 | ¥355.20 |
| 500 | ¥2.73622 | ¥1,368.11 |
| 1,000 | ¥2.47323 | ¥2,473.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.25188 | ¥4,503.76 |
| 4,000 | ¥2.06564 | ¥8,262.56 |
| 6,000 | ¥1.97074 | ¥11,824.44 |
| 10,000 | ¥1.86412 | ¥18,641.20 |
| 14,000 | ¥1.80099 | ¥25,213.86 |
| 20,000 | ¥1.73964 | ¥34,792.80 |

