
DMP2006UFGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP2006UFGQ-13TR-ND - Tape & Reel (TR) 31-DMP2006UFGQ-13CT-ND - Cut Tape (CT) 31-DMP2006UFGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2006UFGQ-13 |
Description | MOSFET P-CH 20V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 17.5A (Ta), 40A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7500 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 15A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2006UFGQ-7 | Diodes Incorporated | 904 | 31-DMP2006UFGQ-7CT-ND | ¥15.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥9.74200 | ¥97.42 |
| 100 | ¥6.53250 | ¥653.25 |
| 500 | ¥5.15502 | ¥2,577.51 |
| 1,000 | ¥4.71191 | ¥4,711.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.14933 | ¥12,447.99 |
| 6,000 | ¥3.86622 | ¥23,197.32 |
| 9,000 | ¥3.72204 | ¥33,498.36 |
| 15,000 | ¥3.56747 | ¥53,512.05 |

