
DMNH6042SSDQ-13 | |
|---|---|
DigiKey Part Number | DMNH6042SSDQ-13DITR-ND - Tape & Reel (TR) DMNH6042SSDQ-13DICT-ND - Cut Tape (CT) DMNH6042SSDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH6042SSDQ-13 |
Description | MOSFET 2N-CH 60V 16.7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 16.7A (Tc) 2.1W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMNH6042SSDQ-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 4.2nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 584pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.1W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 16.7A (Tc) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 50mOhm @ 5.1A, 10V | Supplier Device Package 8-SO |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥9.59300 | ¥95.93 |
| 100 | ¥6.42830 | ¥642.83 |
| 500 | ¥5.06934 | ¥2,534.67 |
| 1,000 | ¥4.63227 | ¥4,632.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.15911 | ¥10,397.77 |
| 5,000 | ¥3.86677 | ¥19,333.85 |
| 7,500 | ¥3.71787 | ¥27,884.03 |
| 12,500 | ¥3.55061 | ¥44,382.62 |
| 17,500 | ¥3.49511 | ¥61,164.42 |

