N-Channel 60 V 50A (Tc) 1.6W (Ta) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMNH6012SPSQ-13

DigiKey Part Number
DMNH6012SPSQ-13DITR-ND - Tape & Reel (TR)
DMNH6012SPSQ-13DICT-ND - Cut Tape (CT)
DMNH6012SPSQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMNH6012SPSQ-13
Description
MOSFET N-CH 60V 50A PWRDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 1.6W (Ta) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
35.2 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1926 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
PowerDI5060-8
Rds On (Max) @ Id, Vgs
11mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,883
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.10000¥19.10
10¥12.24000¥122.40
100¥8.30060¥830.06
500¥6.61484¥3,307.42
1,000¥6.07291¥6,072.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.48645¥13,716.12
5,000¥5.12419¥25,620.95
7,500¥4.93969¥37,047.67
12,500¥4.83071¥60,383.88
Manufacturers Standard Package