Similar

DMN62D1LFD-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D1LFD-13TR-ND - Tape & Reel (TR) 31-DMN62D1LFD-13CT-ND - Cut Tape (CT) 31-DMN62D1LFD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D1LFD-13 |
Description | MOSFET N-CH 60V 400MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 500mW (Ta) Surface Mount X1-DFN1212-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.55 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 36 pF @ 25 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X1-DFN1212-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 100mA, 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002WT1G | onsemi | 1,290 | 2N7002WT1GOSCT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.70400 | ¥17.04 |
| 100 | ¥1.06350 | ¥106.35 |
| 500 | ¥0.78548 | ¥392.74 |
| 1,000 | ¥0.69567 | ¥695.67 |
| 2,000 | ¥0.61980 | ¥1,239.60 |
| 5,000 | ¥0.53748 | ¥2,687.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.48655 | ¥4,865.50 |
| 20,000 | ¥0.44366 | ¥8,873.20 |
| 30,000 | ¥0.42181 | ¥12,654.30 |
| 50,000 | ¥0.39725 | ¥19,862.50 |
| 70,000 | ¥0.38270 | ¥26,789.00 |
| 100,000 | ¥0.36857 | ¥36,857.00 |



