Parametric Equivalent

DMN62D0UV-7 | |
|---|---|
DigiKey Part Number | 31-DMN62D0UV-7TR-ND - Tape & Reel (TR) 31-DMN62D0UV-7CT-ND - Cut Tape (CT) 31-DMN62D0UV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UV-7 |
Description | MOSFET 2N-CH 60V 0.49A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 490mA (Ta) 470mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 32pF @ 30V |
Part Status Active | Power - Max 470mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 490mA (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 100mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN62D0UV-13 | Diodes Incorporated | 0 | 31-DMN62D0UV-13TR-ND | ¥0.51384 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.94300 | ¥19.43 |
| 100 | ¥1.22070 | ¥122.07 |
| 500 | ¥0.90556 | ¥452.78 |
| 1,000 | ¥0.80368 | ¥803.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.67387 | ¥2,021.61 |
| 6,000 | ¥0.60836 | ¥3,650.16 |
| 9,000 | ¥0.57495 | ¥5,174.55 |
| 15,000 | ¥0.53740 | ¥8,061.00 |
| 21,000 | ¥0.51515 | ¥10,818.15 |
| 30,000 | ¥0.49351 | ¥14,805.30 |






