
DMN62D0SFD-7 | |
|---|---|
DigiKey Part Number | DMN62D0SFD-7DITR-ND - Tape & Reel (TR) DMN62D0SFD-7DICT-ND - Cut Tape (CT) DMN62D0SFD-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0SFD-7 |
Description | MOSFET N-CH 60V 540MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 540mA (Ta) 430mW (Ta) Surface Mount X1-DFN1212-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.87 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 30.2 pF @ 25 V |
FET Type | Power Dissipation (Max) 430mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X1-DFN1212-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.48100 | ¥24.81 |
| 100 | ¥1.56800 | ¥156.80 |
| 500 | ¥1.17302 | ¥586.51 |
| 1,000 | ¥1.04516 | ¥1,045.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.88252 | ¥2,647.56 |
| 6,000 | ¥0.80051 | ¥4,803.06 |
| 9,000 | ¥0.75870 | ¥6,828.30 |
| 15,000 | ¥0.71170 | ¥10,675.50 |
| 21,000 | ¥0.68386 | ¥14,361.06 |
| 30,000 | ¥0.65679 | ¥19,703.70 |








