DMN53D0LDW-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 102,319
Unit Price: ¥3.80000
Datasheet

Similar


Panjit International Inc.
In Stock: 3,481
Unit Price: ¥1.90000
Datasheet

Similar


Panjit International Inc.
In Stock: 11,431
Unit Price: ¥1.65000
Datasheet
Mosfet Array 50V 360mA 310mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN53D0LDW-7

DigiKey Part Number
DMN53D0LDW-7DITR-ND - Tape & Reel (TR)
DMN53D0LDW-7DICT-ND - Cut Tape (CT)
DMN53D0LDW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN53D0LDW-7
Description
MOSFET 2N-CH 50V 0.36A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 360mA 310mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
DMN53D0LDW-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
0.6nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
46pF @ 25V
Part Status
Active
Power - Max
310mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
50V
Supplier Device Package
SOT-363
Current - Continuous Drain (Id) @ 25°C
360mA
Base Product Number
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTJD4001NT1Gonsemi102,319NTJD4001NT1GOSCT-ND¥3.80000Similar
PJT138K-AU_R1_000A1Panjit International Inc.3,4813757-PJT138K-AU_R1_000A1CT-ND¥1.90000Similar
PJT138K_R1_00001Panjit International Inc.11,4313757-PJT138K_R1_00001CT-ND¥1.65000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.67100¥16.71
100¥1.04620¥104.62
500¥0.77226¥386.13
1,000¥0.68376¥683.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57088¥1,712.64
6,000¥0.51390¥3,083.40
9,000¥0.48484¥4,363.56
15,000¥0.45217¥6,782.55
21,000¥0.43281¥9,089.01
30,000¥0.41399¥12,419.70
Manufacturers Standard Package