
DMN52D0LT-7 | |
|---|---|
DigiKey Part Number | 31-DMN52D0LT-7TR-ND - Tape & Reel (TR) 31-DMN52D0LT-7CT-ND - Cut Tape (CT) 31-DMN52D0LT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN52D0LT-7 |
Description | MOSFET BVDSS: 41V~60V SOT523 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 350mA (Ta) 500mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 25 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.58000 | ¥15.80 |
| 100 | ¥0.98830 | ¥98.83 |
| 500 | ¥0.72842 | ¥364.21 |
| 1,000 | ¥0.64432 | ¥644.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.53711 | ¥1,611.33 |
| 6,000 | ¥0.48300 | ¥2,898.00 |
| 9,000 | ¥0.45540 | ¥4,098.60 |
| 15,000 | ¥0.42437 | ¥6,365.55 |
| 21,000 | ¥0.40597 | ¥8,525.37 |
| 30,000 | ¥0.38809 | ¥11,642.70 |

