
DMN4800LSSL-13 | |
|---|---|
DigiKey Part Number | DMN4800LSSL-13DITR-ND - Tape & Reel (TR) DMN4800LSSL-13DICT-ND - Cut Tape (CT) DMN4800LSSL-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4800LSSL-13 |
Description | MOSFET N-CH 30V 8A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta) 1.46W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.7 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 798 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.46W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 8A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.05200 | ¥40.52 |
| 100 | ¥2.60750 | ¥260.75 |
| 500 | ¥1.98496 | ¥992.48 |
| 1,000 | ¥1.78425 | ¥1,784.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.56674 | ¥3,916.85 |
| 5,000 | ¥1.43218 | ¥7,160.90 |
| 7,500 | ¥1.36362 | ¥10,227.15 |
| 12,500 | ¥1.28657 | ¥16,082.12 |
| 17,500 | ¥1.24093 | ¥21,716.28 |
| 25,000 | ¥1.19658 | ¥29,914.50 |

