
DMN4800LSS-13 | |
|---|---|
DigiKey Part Number | DMN4800LSSDITR-ND - Tape & Reel (TR) DMN4800LSSDICT-ND - Cut Tape (CT) DMN4800LSSDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4800LSS-13 |
Description | MOSFET N-CH 30V 9A 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta) 1.46W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.47 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 798 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.46W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4134DY-T1-E3 | Vishay Siliconix | 1,720 | SI4134DY-T1-E3CT-ND | ¥10.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.90300 | ¥39.03 |
| 100 | ¥2.50910 | ¥250.91 |
| 500 | ¥1.90722 | ¥953.61 |
| 1,000 | ¥1.71330 | ¥1,713.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.50299 | ¥3,757.47 |
| 5,000 | ¥1.37292 | ¥6,864.60 |
| 7,500 | ¥1.30661 | ¥9,799.58 |
| 12,500 | ¥1.23211 | ¥15,401.38 |
| 17,500 | ¥1.18799 | ¥20,789.83 |
| 25,000 | ¥1.14511 | ¥28,627.75 |

