DMN4035LQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.77272
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 7
Unit Price: ¥4.38000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥5.87000
Datasheet
N-Channel 40 V 4.6A (Ta) 720mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN4035LQ-13

DigiKey Part Number
31-DMN4035LQ-13TR-ND - Tape & Reel (TR)
31-DMN4035LQ-13CT-ND - Cut Tape (CT)
31-DMN4035LQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN4035LQ-13
Description
MOSFET N-CH 40V 4.6A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 4.6A (Ta) 720mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
12.5 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
574 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
720mW
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
42mOhm @ 4.3A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN4035L-13Diodes Incorporated0DMN4035L-13DI-ND¥0.77272Parametric Equivalent
DMN4035L-7Diodes Incorporated731-DMN4035L-7CT-ND¥4.38000Parametric Equivalent
DMN4035LQ-7Diodes Incorporated031-DMN4035LQ-7CT-ND¥5.87000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.63100¥36.31
100¥2.32550¥232.55
500¥1.76350¥881.75
1,000¥1.58197¥1,581.97
2,000¥1.42910¥2,858.20
5,000¥1.26352¥6,317.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.16112¥11,611.20
20,000¥1.07503¥21,500.60
30,000¥1.03117¥30,935.10
50,000¥0.98191¥49,095.50
70,000¥0.95274¥66,691.80
Manufacturers Standard Package