Parametric Equivalent
Parametric Equivalent

DMN3732UFB4-7 | |
|---|---|
DigiKey Part Number | 31-DMN3732UFB4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3732UFB4-7 |
Description | MOSFET BVDSS: 25V~30V X2-DFN1006 |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.3A (Ta) 490mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 40.8 pF @ 25 V |
FET Type | Power Dissipation (Max) 490mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 460mOhm @ 200mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3732UFB4-7B | Diodes Incorporated | 0 | 31-DMN3732UFB4-7BCT-ND | ¥2.07000 | Parametric Equivalent |
| DMN3732UFB4Q-7B | Diodes Incorporated | 10,000 | 31-DMN3732UFB4Q-7BCT-ND | ¥2.40000 | Parametric Equivalent |


