N-Channel 30 V 2.7A (Ta) 490mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3061SWQ-13

DigiKey Part Number
31-DMN3061SWQ-13TR-ND - Tape & Reel (TR)
31-DMN3061SWQ-13CT-ND - Cut Tape (CT)
31-DMN3061SWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3061SWQ-13
Description
MOSFET BVDSS: 25V~30V SOT323 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.7A (Ta) 490mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
278 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
490mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
3.3V, 10V
Supplier Device Package
SOT-323
Rds On (Max) @ Id, Vgs
60mOhm @ 3.1A, 10V
Package / Case
Vgs(th) (Max) @ Id
1.8V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.05900¥20.59
100¥1.29340¥129.34
500¥0.96130¥480.65
1,000¥0.85396¥853.96
2,000¥0.76336¥1,526.72
5,000¥0.66514¥3,325.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.60436¥6,043.60
20,000¥0.55321¥11,064.20
30,000¥0.52715¥15,814.50
50,000¥0.49787¥24,893.50
70,000¥0.48052¥33,636.40
100,000¥0.46367¥46,367.00
Manufacturers Standard Package