
DMN3033LSNQ-7 | |
|---|---|
DigiKey Part Number | DMN3033LSNQ-7DITR-ND - Tape & Reel (TR) DMN3033LSNQ-7DICT-ND - Cut Tape (CT) DMN3033LSNQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3033LSNQ-7 |
Description | MOSFET N-CH 30V 6A SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Ta) 1.4W (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 755 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SC-59-3 |
Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3404A | Alpha & Omega Semiconductor Inc. | 443,189 | 785-1004-1-ND | ¥4.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.34200 | ¥43.42 |
| 100 | ¥2.80270 | ¥280.27 |
| 500 | ¥2.13978 | ¥1,069.89 |
| 1,000 | ¥1.92583 | ¥1,925.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.65392 | ¥4,961.76 |
| 6,000 | ¥1.51695 | ¥9,101.70 |
| 9,000 | ¥1.44716 | ¥13,024.44 |
| 15,000 | ¥1.36873 | ¥20,530.95 |
| 21,000 | ¥1.32230 | ¥27,768.30 |
| 30,000 | ¥1.27717 | ¥38,315.10 |

