Parametric Equivalent

DMN3011LSS-13 | |
|---|---|
DigiKey Part Number | 31-DMN3011LSS-13TR-ND - Tape & Reel (TR) 31-DMN3011LSS-13CT-ND - Cut Tape (CT) 31-DMN3011LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3011LSS-13 |
Description | MOSFET BVDSS: 25V~30V SO-8 T&R 2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 1.58W (Ta) Surface Mount 8-SO |
Category | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1130 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.58W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3011LSSQ-13 | Diodes Incorporated | 0 | 31-DMN3011LSSQ-13TR-ND | ¥1.61186 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.96000 | ¥19.60 |
| 25 | ¥1.74000 | ¥43.50 |
| 100 | ¥1.49940 | ¥149.94 |
| 250 | ¥1.38504 | ¥346.26 |
| 500 | ¥1.31592 | ¥657.96 |
| 1,000 | ¥1.25902 | ¥1,259.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.34914 | ¥3,372.85 |
| 5,000 | ¥1.23215 | ¥6,160.75 |
| 7,500 | ¥1.17253 | ¥8,793.98 |
| 12,500 | ¥1.10553 | ¥13,819.12 |
| 17,500 | ¥1.06586 | ¥18,652.55 |
| 25,000 | ¥1.02729 | ¥25,682.25 |
| 62,500 | ¥1.01928 | ¥63,705.00 |


