
DMN3010LFG-7 | |
|---|---|
DigiKey Part Number | DMN3010LFG-7DITR-ND - Tape & Reel (TR) DMN3010LFG-7DICT-ND - Cut Tape (CT) DMN3010LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3010LFG-7 |
Description | MOSFET N-CH 30V 11A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta), 30A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2075 pF @ 15 V |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 18A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6414A | Alpha & Omega Semiconductor Inc. | 19,382 | 785-1226-1-ND | ¥6.86000 | Similar |
| CSD17579Q3AT | Texas Instruments | 1,017 | 296-38463-1-ND | ¥16.46000 | Similar |
| PJQ4404P_R2_00001 | Panjit International Inc. | 8 | 3757-PJQ4404P_R2_00001CT-ND | ¥7.53000 | Similar |
| RQ3E100BNTB | Rohm Semiconductor | 4,256 | RQ3E100BNTBCT-ND | ¥5.95000 | Similar |
| RQ3E120BNTB | Rohm Semiconductor | 2,572 | RQ3E120BNTBCT-ND | ¥7.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.20200 | ¥52.02 |
| 100 | ¥3.38330 | ¥338.33 |
| 500 | ¥2.60124 | ¥1,300.62 |
| 1,000 | ¥2.34909 | ¥2,349.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.13693 | ¥4,273.86 |
| 4,000 | ¥1.95840 | ¥7,833.60 |
| 6,000 | ¥1.86742 | ¥11,204.52 |
| 10,000 | ¥1.76519 | ¥17,651.90 |
| 14,000 | ¥1.70467 | ¥23,865.38 |
| 20,000 | ¥1.64583 | ¥32,916.60 |

