DMN10H120SE-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ¥17.95000
Datasheet
N-Channel 100 V 3.6A (Ta) 1.3W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN10H120SE-13

DigiKey Part Number
DMN10H120SE-13DITR-ND - Tape & Reel (TR)
DMN10H120SE-13DICT-ND - Cut Tape (CT)
DMN10H120SE-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN10H120SE-13
Description
MOSFET N-CH 100V 3.6A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3.6A (Ta) 1.3W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
549 pF @ 50 V
FET Type
Power Dissipation (Max)
1.3W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223-3
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
110mOhm @ 3.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDT86106LZonsemi0FDT86106LZCT-ND¥17.95000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥5.79700¥57.97
100¥3.79100¥379.10
500¥2.92724¥1,463.62
1,000¥2.64905¥2,649.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.34769¥5,869.23
5,000¥2.16140¥10,807.00
7,500¥2.06648¥15,498.60
12,500¥1.95984¥24,498.00
17,500¥1.89670¥33,192.25
25,000¥1.83535¥45,883.75
Manufacturers Standard Package