Mosfet Array 60V 480mA (Ta), 320mA (Ta) 500mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC62D2SV-7

DigiKey Part Number
31-DMC62D2SV-7TR-ND - Tape & Reel (TR)
31-DMC62D2SV-7CT-ND - Cut Tape (CT)
31-DMC62D2SV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC62D2SV-7
Description
MOSFET N/P-CH 60V 0.48A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 480mA (Ta), 320mA (Ta) 500mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA, 3V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
1.04nC @ 10V, 1.1nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
41pF @ 30V, 40pF @ 25V
Part Status
Active
Power - Max
500mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel Complementary
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
SOT-563, SOT-666
Current - Continuous Drain (Id) @ 25°C
480mA (Ta), 320mA (Ta)
Supplier Device Package
SOT-563
Rds On (Max) @ Id, Vgs
1.7Ohm @ 200mA, 10V, 4Ohm @ 200mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMC62D2SVQ-7Diodes Incorporated2,10131-DMC62D2SVQ-7CT-ND¥0.70000Parametric Equivalent
In-Stock: 2,700
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.86900¥18.69
100¥1.17270¥117.27
500¥0.86918¥434.59
1,000¥0.77085¥770.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.64564¥1,936.92
6,000¥0.58243¥3,494.58
9,000¥0.55020¥4,951.80
15,000¥0.51396¥7,709.40
21,000¥0.49250¥10,342.50
30,000¥0.47163¥14,148.90
Manufacturers Standard Package