Mosfet Array 60V 5.1A, 3.1A 1.24W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC6040SSD-13

DigiKey Part Number
DMC6040SSD-13DITR-ND - Tape & Reel (TR)
DMC6040SSD-13DICT-ND - Cut Tape (CT)
DMC6040SSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC6040SSD-13
Description
MOSFET N/P-CH 60V 5.1A/3.1A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 5.1A, 3.1A 1.24W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMC6040SSD-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
20.8nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1130pF @ 15V, 1030pF @ 30V
Part Status
Active
Power - Max
1.24W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
5.1A, 3.1A
Base Product Number
Rds On (Max) @ Id, Vgs
40mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,726
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥5.43300¥54.33
100¥3.54120¥354.12
500¥2.72762¥1,363.81
1,000¥2.46529¥2,465.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.18120¥5,453.00
5,000¥2.00554¥10,027.70
7,500¥1.91604¥14,370.30
12,500¥1.81548¥22,693.50
17,500¥1.75592¥30,728.60
25,000¥1.69806¥42,451.50
Manufacturers Standard Package