
DMC3400SDW-13 | |
|---|---|
DigiKey Part Number | DMC3400SDW-13DITR-ND - Tape & Reel (TR) DMC3400SDW-13DICT-ND - Cut Tape (CT) DMC3400SDW-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3400SDW-13 |
Description | MOSFET N/P-CH 30V 0.65A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 650mA, 450mA 310mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 55pF @ 15V |
Part Status Active | Power - Max 310mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 650mA, 450mA | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 400mOhm @ 590mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTJD4158CT1G | onsemi | 290 | NTJD4158CT1GOSCT-ND | ¥0.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.93500 | ¥19.35 |
| 100 | ¥1.21320 | ¥121.32 |
| 500 | ¥0.90010 | ¥450.05 |
| 1,000 | ¥0.79880 | ¥798.80 |
| 2,000 | ¥0.71329 | ¥1,426.58 |
| 5,000 | ¥0.62055 | ¥3,102.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.56315 | ¥5,631.50 |
| 20,000 | ¥0.51485 | ¥10,297.00 |
| 30,000 | ¥0.49024 | ¥14,707.20 |
| 50,000 | ¥0.46258 | ¥23,129.00 |
| 70,000 | ¥0.44620 | ¥31,234.00 |
| 100,000 | ¥0.43028 | ¥43,028.00 |



