Mosfet Array 20V 1.34A (Ta), 1.14A (Ta) 1.12W (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC2700UDMQ-7

DigiKey Part Number
31-DMC2700UDMQ-7TR-ND - Tape & Reel (TR)
31-DMC2700UDMQ-7CT-ND - Cut Tape (CT)
31-DMC2700UDMQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC2700UDMQ-7
Description
MOSFET N/P-CH 20V 1.34A SOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.34A (Ta), 1.14A (Ta) 1.12W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.74nC @ 4.5V, 0.62nC @ 4.5V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
60.67pF @ 16V, 59.76pF @ 16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.12W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
N and P-Channel Complementary
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
1.34A (Ta), 1.14A (Ta)
Package / Case
SOT-23-6
Rds On (Max) @ Id, Vgs
400mOhm @ 600mA, 4.5V, 700mOhm @ 430mA, 4.5V
Supplier Device Package
SOT-26
Vgs(th) (Max) @ Id
1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,863
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥2.97700¥29.77
100¥1.89710¥189.71
500¥1.42840¥714.20
1,000¥1.27680¥1,276.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.08406¥3,252.18
6,000¥0.98689¥5,921.34
9,000¥0.93736¥8,436.24
15,000¥0.88170¥13,225.50
21,000¥0.84872¥17,823.12
30,000¥0.81668¥24,500.40
Manufacturers Standard Package