
DM8W26A-13 | |
|---|---|
DigiKey Part Number | DM8W26A-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM8W26A-13 |
Description | TVS DIODE 26VWM 42.1VC DO218 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 157A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 6600W (6.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 157A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥10.00648 | ¥7,504.86 |
| 1,500 | ¥9.40712 | ¥14,110.68 |

