Diode 325 V 400mA Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHVSD521LP-7B

DigiKey Part Number
31-DHVSD521LP-7BTR-ND - Tape & Reel (TR)
31-DHVSD521LP-7BCT-ND - Cut Tape (CT)
31-DHVSD521LP-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DHVSD521LP-7B
Description
DIODE STD 325V 400MA X1DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 325 V 400mA Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
150 nA @ 250 V
Part Status
Active
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
325 V
Package / Case
Current - Average Rectified (Io)
400mA
Supplier Device Package
X1-DFN1006-2
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.74500¥17.45
100¥1.09330¥109.33
500¥0.80814¥404.07
1,000¥0.71577¥715.77
2,000¥0.63795¥1,275.90
5,000¥0.55348¥2,767.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.50119¥5,011.90
20,000¥0.45718¥9,143.60
30,000¥0.43476¥13,042.80
50,000¥0.40955¥20,477.50
70,000¥0.39463¥27,624.10
100,000¥0.38012¥38,012.00
Manufacturers Standard Package