Diode 400 V 1A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLR1400-7

DigiKey Part Number
DFLR1400DITR-ND - Tape & Reel (TR)
DFLR1400DICT-ND - Cut Tape (CT)
DFLR1400DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLR1400-7
Description
DIODE STD 400V 1A POWERDI123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
PowerDI™ 123
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65,274
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥2.77000¥27.70
100¥1.75900¥175.90
500¥1.32022¥660.11
1,000¥1.17847¥1,178.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99811¥2,994.33
6,000¥0.90716¥5,442.96
9,000¥0.86081¥7,747.29
15,000¥0.80870¥12,130.50
21,000¥0.77784¥16,334.64
30,000¥0.74784¥22,435.20
Manufacturers Standard Package