
DDZX10C-13 | |
|---|---|
DigiKey Part Number | DDZX10C-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZX10C-13 |
Description | DIODE ZENER 10V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZX10C-7 | Diodes Incorporated | 0 | 31-DDZX10C-7CT-ND | ¥1.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.29137 | ¥2,913.70 |
| 20,000 | ¥0.26375 | ¥5,275.00 |
| 30,000 | ¥0.24967 | ¥7,490.10 |
| 50,000 | ¥0.23384 | ¥11,692.00 |
| 70,000 | ¥0.22447 | ¥15,712.90 |
| 100,000 | ¥0.21536 | ¥21,536.00 |
| 250,000 | ¥0.19538 | ¥48,845.00 |


