Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323
SOD-323

DDZ9708S-7

DigiKey Part Number
DDZ9708S-7DITR-ND - Tape & Reel (TR)
DDZ9708S-7DICT-ND - Cut Tape (CT)
DDZ9708S-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9708S-7
Description
DIODE ZENER 22V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 16.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5251B TR PBFREECentral Semiconductor Corp6,2391514-CMHZ5251BTRPBFREECT-ND¥3.31000Similar
In-Stock: 4,043
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.55500¥25.55
100¥1.61840¥161.84
500¥1.21106¥605.53
1,000¥1.07957¥1,079.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.73501¥2,205.03
6,000¥0.66447¥3,986.82
9,000¥0.62848¥5,656.32
15,000¥0.58804¥8,820.60
21,000¥0.56408¥11,845.68
30,000¥0.54079¥16,223.70
Manufacturers Standard Package