Zener Diode 6.8 V 200 mW ±3% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 200 mW ±3% Surface Mount SOD-323
SOD-323

DDZ6V8CS-7

DigiKey Part Number
DDZ6V8CSDITR-ND - Tape & Reel (TR)
DDZ6V8CSDICT-ND - Cut Tape (CT)
DDZ6V8CSDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ6V8CS-7
Description
DIODE ZENER 6.8V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 200 mW ±3% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,314
Factory Stock: 180,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.37300¥13.73
100¥0.85260¥85.26
500¥0.62588¥312.94
1,000¥0.55227¥552.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.45849¥1,375.47
6,000¥0.41114¥2,466.84
9,000¥0.38697¥3,482.73
15,000¥0.35980¥5,397.00
21,000¥0.34369¥7,217.49
30,000¥0.32803¥9,840.90
Manufacturers Standard Package