Zener Diode 15 V 200 mW ±2.54% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 200 mW ±2.54% Surface Mount SOD-323
SOD-323

DDZ15S-7

DigiKey Part Number
DDZ15S-7DITR-ND - Tape & Reel (TR)
DDZ15S-7DICT-ND - Cut Tape (CT)
DDZ15S-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ15S-7
Description
DIODE ZENER 15V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±2.54% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 12 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.54%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
18 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B15-G3-08Vishay General Semiconductor - Diodes Division5,922112-BZT52B15-G3-08CT-ND¥3.14000Similar
BZT52B15-HE3-08Vishay General Semiconductor - Diodes Division2,239112-BZT52B15-HE3-08CT-ND¥1.49000Similar
BZT52C15-E3-08Vishay General Semiconductor - Diodes Division7,452BZT52C15-E3-08GICT-ND¥3.72000Similar
BZT52C15-E3-18Vishay General Semiconductor - Diodes Division9,521112-BZT52C15-E3-18CT-ND¥3.72000Similar
BZT52C15-G3-08Vishay General Semiconductor - Diodes Division1,644112-BZT52C15-G3-08CT-ND¥2.89000Similar
In-Stock: 729
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.37300¥13.73
100¥0.85260¥85.26
500¥0.62588¥312.94
1,000¥0.55227¥552.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.45849¥1,375.47
6,000¥0.41114¥2,466.84
9,000¥0.38697¥3,482.73
15,000¥0.35980¥5,397.00
21,000¥0.34369¥7,217.49
30,000¥0.32803¥9,840.90
Manufacturers Standard Package